onsemi BAS20LT3G

Discrete Diode, 200V, 2A, 50ns, 100nA, 200mA, SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 940μm
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS20LT3G.

IHS

Datasheet8 pages3 years ago

Master Electronics

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+62.45%

CAD Models

Download onsemi BAS20LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.036
$ 0.034
Stock
4,305,783
1,044,238
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 µA
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiBAS21LT3G
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS21LT1G
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS19LT1G
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS20LT3G provided by its distributors.

Discrete Diode, 200V, 2A, 50ns, 100nA, 200mA, SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 940μm
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
ON SEMI BAS20LT3G, SMT SWITCHING DIODE, 200V 200MA, 50NS, 3-PIN SOT-23
BAS20L Series 200 V 200 mA 50 ns High Voltage Switching Diode - SOT-23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd