onsemi SBAS20LT1G

SBAS20L Series 200 V 200 mA Surface Mount High Voltage Switching Diode -SOT-23-3
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBAS20LT1G.

IHS

Datasheet8 pages3 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.67%

CAD Models

Download onsemi SBAS20LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.036
Stock
1,071,029
2,805,510
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
100 µA
100 nA
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

On a Reel of 3000, ON Semiconductor Switching Diode, 200mA 200V, 3-Pin SOT-23 SBAS21LT1G
Rectifier Diode Small Signal Switching 250V 0.2A 50ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004C-7-F
DiodesZetex Common cathode switching diode, SMD mount, SOT-23encapsulation
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SBAS20LT1G provided by its distributors.

SBAS20L Series 200 V 200 mA Surface Mount High Voltage Switching Diode -SOT-23-3
Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Discrete Device, 200V 2A 50ns 100nA 200mA, SOT-23-3/TO-236, SMD, 2.9mm × 1.3mm × 940μm
DIODE GEN PURP 200V 200MA SOT23 / High Voltage Switching Diode
Rectifier Diodes & Bridges; SBAS20LT1G; ON SEMICONDUCTOR; 625 mA; 1 V; 200 mA
RECTIFIER DIODE SM SIGNAL 200V 0.2A SOT-23
DIODE, AEC-Q101, 0.2A, 200V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Cur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd