Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAS19LT1G

Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS19LT1G.

Master Electronics

Datasheet6 pages13 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+0.24%

CAD Models

Download onsemi BAS19LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
$ 0.035
Stock
17,752,396
20,351,735
20,351,735
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBAS21LT3G
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20LT1G
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20LT3G
Discrete Diode, 200V, 2A, 50ns, 100nA, 200mA, SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 940μm

Descriptions

Descriptions of onsemi BAS19LT1G provided by its distributors.

Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
120V 2A 50ns 100nA 200mA Discrete Diode SOT-23-3 TO-236 SMD 2.9mm × 1.3mm × 1mm
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 120VDC, IF 200MA, PKG SOT-23 (TO-236),TRR 50NS
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB
120V 385mW Single 1V@100mA 50ns 200mA SOT-23(TO-236) Switching Diode ROHS
DIODE, SMALL SIGNAL, 120V, SOT-23-3; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Cur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS19LT1G.