onsemi AXM0F243-1-TX40

Ultra-Low Power Narrow-Band Sub GHz (27 - 1050 MHz) ARM® Cortex®-M0+ Wireless Microcontroller
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AXM0F243-1-TX40.

IHS

Datasheet52 pages6 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi AXM0F243-1-TX40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-12-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi AXM0F243-1-TX40 provided by its distributors.

Ultra-Low Power Narrow-Band Sub GHz (27 - 1050 MHz) ARM® Cortex®-M0+ Wireless Microcontroller
RF Transceiver AFSK/ASK/FM/FSK/GFSK/GMSK/MSK/PSK 3V 40-Pin QFN EP T/R
System On Chip Processor, 20 MHz, 40 Pins, QFN-EP
IC RF TXRX+MCU ISM<1GHZ 40VFQFN
AXM0F243-1-tx40 rf microcontroller
ON Semiconductor, AXM0F243-1-TX40
RS APAC
Mcu, 32Bit, 48Mhz; Product Range:-; Architecture:Arm Cortex-M0+; Mcu Core Size:32Bit; Program Memory Size:64Kb; Ram Memory Size:8Kb; Cpu Speed:48Mhz; No. Of I/O S:20I/O S; Mcu Case Style:Qfn; No. Of Pins:40Pins; Embedded Interface Rohs Compliant: Yes |Onsemi AXM0F243-1-TX40

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AXM0F2431TX40