onsemi AX8052F100-2-TA05

Lead Free RoHS Compliant NO LEAD QUAD Microcontroller -40C~85C TA 20MHz 1mm 8.25K x 8
$ 1.451
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AX8052F100-2-TA05.

IHS

Datasheet23 pages8 years ago

onsemi

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi AX8052F100-2-TA05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-08-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

8 Bit Microcontroller, Sleepy Bee, EFM8SB2, 25 MHz, 64 KB, 4.25 KB, 32, QFN RoHS Compliant: Yes
MCU, 64KB, 3968b-RAM, Flash, nanoWatt XLP | Microchip Technology Inc. PIC18LF26K22-I/ML
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 14KB,5MIPS,11-CH,10-BIT A/D, UQFN-28
PIC18F26K20-I/ML,8BIT PIC MICROCONTROLLER,64MHZ,64KB,1024 B FLASH,28-PIN QFN
MCU 8-bit 8051 CISC 64KB Flash 2.4V 24-Pin QFN EP Tube
SILICON LABS - EFM8SB20F32G-A-QFN32 - MCU, 8BIT, 8051, 25MHZ, QFN-32

Descriptions

Descriptions of onsemi AX8052F100-2-TA05 provided by its distributors.

Lead Free RoHS Compliant NO LEAD QUAD Microcontroller -40C~85C TA 20MHz 1mm 8.25K x 8
AX8052F Series 64 KB Flash 8.25 kB RAM 20 MHz 8-Bit Microcontroller - QFN-28
MCU 8-Bit 8052 CISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP T/R
RF MCU, 8BIT, 8052, 20MHZ, QFN-28; Product Range: AX80 Family AX8052F100 Series Microcontrollers; Architecture: AX8052; MCU Core Size: 8bit; Program Memory Size: 64KB; RAM Memory Size: 8.25KB; CPU Speed: 20MHz; No. of I/O's: 24

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AX8052F100-2-TA05.
  • AX8052F1002TA05