onsemi ATP113-TL-H

Power Field-Effect Transistor, 35A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
$ 0.911
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ATP113-TL-H.

IHS

Datasheet7 pages14 years ago
Datasheet7 pages3 years ago

onsemi

Inventory History

3 month trend:
+197%

CAD Models

Download onsemi ATP113-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-19
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2026-07-05
LTD Date2027-01-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
N-Channel 60 V 26 mOhm 125 W Surface Mount Power MOSFET - D2PAK-3
Power MOSFET 60V, 45A, 28 mOhm, Single N-Channe,l D2PAK, Logic Level.
InfineonIRFR2407PBF
Transistor: N-MOSFET; unipolar; 75V; 42A; 0.026ohm; 110W; -55+175 deg.C; SMD; TO252(DPAK)
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0218Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0218Ohm;ID 42A;D-Pak (TO-252AA);PD 110W

Descriptions

Descriptions of onsemi ATP113-TL-H provided by its distributors.

Power Field-Effect Transistor, 35A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
P-Channel Power MOSFET, -60V, -35A, 29.5mΩ
P-Channel 60 V 29.5 mOhm 35 A 50 W Surface Mount Power Mosfet - ATPAK
Trans MOSFET P-CH Si 60V 35A 3-Pin(2+Tab) ATPAK T/R
ATP113-TL-H, PCH 4V DRIVE SERIES | ON Semiconductor ATP113-TL-H
场效应管, MOSFET, P沟道, 60V, 35A, 150度 C, 50W;
MOSFET, P-CH, 60V, 35A, 150DEG C, 50W;
50W(Tc) 20V 2.6V 55nC@ 10 V 1individualPChannel 60V 29.5mΩ@ 18A,10V 35A 2.4nF@20V ATPAK SMD mount 6.5mm*7.3mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP113TLH