Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR2407TRPBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 0.0218 Ohm; Id 42A; D-pak (TO-252AA); Pd 110W
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR2407TRPBF.

element14 APAC

Datasheet12 pages21 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-39.48%

CAD Models

Download Infineon IRFR2407TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 1.09
$ 1.09
Stock
472,249
2,355,734
2,355,734
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
30 A
42 A
42 A
Threshold Voltage
-
-
-
Rds On Max
26 mΩ
26 mΩ
26 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
110 W
110 W
110 W
Input Capacitance
2.4 nF
2.4 nF
2.4 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRFR2407PBF
Transistor: N-MOSFET; unipolar; 75V; 42A; 0.026ohm; 110W; -55+175 deg.C; SMD; TO252(DPAK)
InfineonAUIRFR2607Z
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.3pF 50Volts C0G +/-0.05pF
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
60V,36A,24MOHMS,TO252,NCH, LOGIC LEVEL POWER TRENCH MOSFET
VISHAY SQD30N05-20L -GE3 MOSFET Transistor, N Channel, 30 A, 55 V, 0.016 ohm, 10 V, 2 V

Descriptions

Descriptions of Infineon IRFR2407TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0218Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
Single N-Channel 75 V 0.026 Ohm 74 nC HEXFET® Power Mosfet - TO-252AA
75V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:42A; On Resistance, Rds(on):26mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D-Pak; Power Dissipation, Pd:110W ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 42 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 26 / Gate-Source Voltage V = 20 / Fall Time ns = 66 / Rise Time ns = 90 / Turn-OFF Delay Time ns = 65 / Turn-ON Delay Time ns = 16 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR2407TRPBF.
  • SP001556854