Infineon IRFR2407TRLPBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 0.0218 Ohm; Id 42A; D-pak (TO-252AA); Pd 110W
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR2407TRLPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRFR2407PBF
Transistor: N-MOSFET; unipolar; 75V; 42A; 0.026ohm; 110W; -55+175 deg.C; SMD; TO252(DPAK)
InfineonAUIRFR2607Z
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.3pF 50Volts C0G +/-0.05pF
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
60V,36A,24MOHMS,TO252,NCH, LOGIC LEVEL POWER TRENCH MOSFET
VISHAY SQD30N05-20L -GE3 MOSFET Transistor, N Channel, 30 A, 55 V, 0.016 ohm, 10 V, 2 V

Descriptions

Descriptions of Infineon IRFR2407TRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0218Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
Single N-Channel 75V 26 mOhm 74 nC HEXFET® Power Mosfet - DPAK
75V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
110W(Tc) 20V 4V@ 250µA 110nC@ 10 V 1individualNChannel 75V 26mΩ@ 25A,10V 42A 2.4nF@25V TO-252 SMD mount 6.5mm*6.22mm*2.3mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:75V; Continuous Drain Current, Id:42A; On Resistance, Rds(on):26mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001577988