onsemi AR0130CSSC00SPCA0-DRBR

CMOS Sensor, 1280 Horiz pixels, 960 Vert pixels, 45fps, -22-22mA, Square, Surface Mount
$ 6.703
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AR0130CSSC00SPCA0-DRBR.

Newark

Datasheet38 pages7 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2015-06-09
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi AR0130CSSC00SPCA0-DRBR provided by its distributors.

CMOS Sensor, 1280 Horiz pixels, 960 Vert pixels, 45fps, -22-22mA, Square, Surface Mount
CMOS Image Sensor, 1.2 MP, 1/3" RGB, Parallel Interface, iLCC package, double side BBAR glass (Dry Pack)
Image Sensor Color CMOS 1280x960Pixels 48-Pin ILLCC Frame
CMOS Digital Image Sensor | IMAGE SENSOR 1.2MP 1/3 CIS
1.7V 1.95V Color ILCC-48 10mm*10mm*1.25mm
Image Sensor, Rgb, Ilcc-48; Active Pixel Size:1280 X 960; Pixel Size (H X W):3.75Μm X 3.75Μm; Frame Rate Per Sec:45; Image Colour:Rgb; Sensor Case Style:Ilcc; No. Of Pins:48Pins; Supply Voltage Min:2.5V; Supply Voltage Max:3.1V Rohs Compliant: Yes |Onsemi AR0130CSSC00SPCA0-DRBR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR0130CSSC00SPCA0DRBR