onsemi AMIS30622C6227RG

Stepper motor driver and controller with I2C Bus, microstepping features and stall detection
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30622C6227RG.

IHS

Datasheet51 pages13 years ago

SHENGYU ELECTRONICS

onsemi

CAD Models

Download onsemi AMIS30622C6227RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.39
Stock
121,210
105,197
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Output Voltage
-
40 V
Interface
-
-
Min Supply Voltage
6.5 V
6.5 V
Max Supply Voltage
29 V
29 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-11-03
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R
Texas InstrumentsUC3637DW
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
Texas InstrumentsUC2637DW
Switched mode controller for DC motor drive 20-SOIC -25 to 85
Texas InstrumentsUC2637DWTR
Switched mode controller for DC motor drive 20-SOIC -25 to 85
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero
BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA

Descriptions

Descriptions of onsemi AMIS30622C6227RG provided by its distributors.

Stepper motor driver and controller with I2C Bus, microstepping features and stall detection
Microstepping Motor Driver 5V 20-Pin SOIC W T/R
I C Micro-Stepping Motor Driver
Stepper Motor Controller, 0.8A, PDSO20
IC MTR DRV BIPOLR 6.5-29V 20SOIC
NPN 100MA 50V DIGITAL TRANSISTOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd