onsemi AMIS30622C6227G

Stepper motor driver and controller with I2C Bus, microstepping features and stall detection
$ 7.39
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30622C6227G.

IHS

Datasheet51 pages13 years ago

SHENGYU ELECTRONICS

onsemi

CAD Models

Download onsemi AMIS30622C6227G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-11-03
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2021-06-30
LTD Date2022-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R
Texas InstrumentsUC3637DW
BIPOLAR Tube UC3637 General Purpose motor driver 36V 100mA 7.5mm 0C~70C TA
Texas InstrumentsUC2637DW
TEXAS INSTRUMENTS - UC2637DW - MOTOR CONTROL/DRIVER, DC, 100mA, SOIC-20
Texas InstrumentsUC2637DWTR
Switched mode controller for DC motor drive 20-SOIC -25 to 85
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero
BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA

Descriptions

Descriptions of onsemi AMIS30622C6227G provided by its distributors.

Stepper motor driver and controller with I2C Bus, microstepping features and stall detection
AMIS30622C6227G STEPPER MOTOR DRIVER, 29 V 0.8A, 20-PIN SOIC
Tube AMIS-30622 General Purpose Tin (Sn) motor controller 29V 570mA 7.6mm -40C~165C TJ
MOTOR DRIVER, STEPPER, SOIC-20; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 800mA; Output Voltage: 40V; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 6.5V; Supply Voltage Max: 29V; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd