onsemi ADT7467ARQZ

Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire) 16-Pin QSOP Tube
$ 6.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7467ARQZ.

Augswan

Datasheet72 pages14 years ago

IHS

iiiC

CAD Models

Download onsemi ADT7467ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.34
$ 3.645
Stock
137,306
774,123
Authorized Distributors
2
2
Case/Package
SSOP
QSOP
Number of Pins
16
16
Mount
Surface Mount
Surface Mount
Termination
-
-
Sensing Distance
-
-
Interface
-
2-Wire, I2C, SMBus
Operating Pressure
-
-
Accuracy
10 %
-
Response Time
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
120 °C
120 °C

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-10-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

ADT7475 Series 3.6 V Remote Thermal Monitor and Fan Controller - QSOP-16
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX6639AEE+
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller
MicrochipMIC2186YQS
MIC2186 Series 14 V 400 kHz 85% SMT Low Voltage PWM Control IC - QSOP-16
Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW
Analog DevicesMAX6639FAEE+
MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16

Descriptions

Descriptions of onsemi ADT7467ARQZ provided by its distributors.

Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire) 16-Pin QSOP Tube
e3 LAST SHIPMENTS (Last Updated: 1week ago) ADC Comparator Fan Speed Counter Multiplexer Register Bank Tube thermal monitor ±1.5C 4.8768mm 3mA 400mV
Temperature Sensor IC; Output Voltage:0.4V; Output Current:1.0µA; Accuracy:0.25°C; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-QSOP; No. of Pins:16 ;RoHS Compliant: Yes
DBCOOL CONTROLLER, -40 TO 120DEG C; Threshold Voltage: -; No. of Supervisors / Monitors: 4Monitors; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: QSOP; No. of Pins: 16Pins; Delay Tim
The ADT7467 controller is a thermal monitor and multiple PWM fan controller for noise-sensitive or power sensitive applications requiring active system cooling. The ADT7467 can drive a fan using either a low or high frequency drive signal monitor the temperature of up to two remote sensor diodes plus its own internal temperature and measure and control the speed of up to four fans so that they operate at the lowest possible speed for minimum acoustic noise.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd