onsemi ADM1021AARQZ-R7

Low Cost Microprocessor System Temperature Sensor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1021AARQZ-R7.

onsemi

Datasheet16 pages14 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi ADM1021AARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.97
Stock
172,575
294,503
294,503
Authorized Distributors
1
6
6
Case/Package
SSOP
QSOP
QSOP
Number of Pins
16
16
16
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
0.875 B
0.875 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.50
Introduction Date2008-02-21
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

System Temperature Sensor, ACPI-Compliant, High Accuracy
System Temperature Sensor, ACPI-Compliant, High Accuracy
Serial Switch/Digital Sensor, 10 Bit(s), 2.50Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesADM1021ARQ
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube
Analog DevicesADT7517ARQ-REEL
IC SENSOR TEMP W/ADC/DAC 16QSOP
Analog DevicesADT7518ARQ-REEL7
SERIAL TEMPERATURE SENSOR

Descriptions

Descriptions of onsemi ADM1021AARQZ-R7 provided by its distributors.

Low Cost Microprocessor System Temperature Sensor
IC TEMP SENSOR DUAL3/5.5V 16QSOP
TEMP SENSOR DGTL 2-WIRE 16QSOP
Trans MOSFET N-CH 30V 12.4A Automotive 3-Pin(2+Tab) DPAK T/R
IC TEMP SENSOR DUAL3/5.5V 16QSOP / Temp Monitoring System (Sensor) 0°C ~ 100°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Analog Circuit, 1 Func, PDSO16
3V 5.5V QSOP-16 SMD mount,glue mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1021AARQZR7