onsemi A5191HRTPG-XTD

A5191HRT Series 1200 bps 3.3 A Surface Mount Single Chip HART Modem - PLCC-28
$ 10.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi A5191HRTPG-XTD.

HQonline

Datasheet14 pages14 years ago
Datasheet13 pages17 years ago

IHS

SHENGYU ELECTRONICS

Newark

RS (Formerly Allied Electronics)

CAD Models

Download onsemi A5191HRTPG-XTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-01
Lifecycle StatusEOL (Last Updated: 18 hours ago)
LTB Date2024-03-01
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 18 hours ago)

Related Parts

Tape & Reel (TR) 2009 e3 AMIS-49587 IC modem 0.08mA 3.3V 4.572mm 2.4kbps
Power Line Communication Modem 1TX 1RX 2.4KBd 28-Pin PLCC Rail
onsemi74F552QC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC28

Descriptions

Descriptions of onsemi A5191HRTPG-XTD provided by its distributors.

A5191HRT Series 1200 bps 3.3 A Surface Mount Single Chip HART Modem - PLCC-28
A5191HRTPG-XTD, MODEM SINGLE CHIP WITH HART FSK,3 TO 5.5V,1200BIT/S,28-PIN, PLCC
IC HART MODEM CMOS 28PLCC / 1.2k Modem HART 28-PLCC (11.51x11.51)
ON SEMICONDUCTOR - A5191HRTPG-XTD - HART MODEM, 1200bps, PLCC-28
Tube 2008 e3 HART IC modem 330muA 3.3/5V 11.5824mm 1.2kbps
Modem Chip Hart Single 1.2Kbps 28-Pin PLCC Tube/Tray
PLCC-28(11.5x11.5) Interface - Specialized ROHS
3V 5V HART 1.2kbaud LCC 11.58mm*11.58mm*3.69mm
Industrial HART-protocol modem
In Stock, AS6081 Certified Vendor, day
Modem, 0.0012Mbps Data, CMOS, PQCC28
Hart Modem, 1.2Kbps, Plcc-28; Ic Function:Hart Modem; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Package Type:Plcc; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Rohs Compliant: Yes |Onsemi A5191HRTPG-XTD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • A5191HRTPG-XTD.