onsemi 74VCXH162373MTX

Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
$ 1.046
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCXH162373MTX.

IHS

Datasheet9 pages20 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

20¦ÌA 1ns 2 1.4V 3.6V 12mA D-Type Transparent Latch VCX 2 12mA TSSOP-48 , 12.5mm*6.1mm*900¦Ìm
74LVCH162373A Series 3.6 V Sixteen D-Type Latch with 3-State Output - TSSOP-48
Texas InstrumentsSN74ALVCH162373GR
16-Bit Transparent D-Type Latch with 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16373DGGR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVC16373ADGGR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 125
Latch Transparent with 5V Tolerance Inputs/Output 16-Bit D-Type 1.2V to 3.6V 48-Pin TSSOP

Descriptions

Descriptions of onsemi 74VCXH162373MTX provided by its distributors.

Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Tape & Reel (TR) ALVC/VCX/A 74VCXH GULL WING latch circuit 12mA 12mA 1ns 0.5mm -40C~85C
IC LATCH TRANSP 16BIT LV 48TSSOP
IC D-TYPE TRANSP 8:8 48-TSSOP
TSSOP-48 Latches ROHS
QUAD 2 INPUT NAND GATE (S.O.)
LV 16-BIT TRANSP LATCH 26 OHM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd