Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX74MTCX

74LVX Series 3.6 V Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX74MTCX.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-0.43%

CAD Models

Download onsemi 74LVX74MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.155
$ 0.155
Stock
884,338
572,838
572,838
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
15 ns
15 ns
15 ns
Frequency
50 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Rail
Dual D-Type Flip-Flop with Set and Clear | IC FF D-TYPE DUAL 1BIT 14TSSOP
74LVX Series 2 to 3.6 V Dual D-Type Flip-Flop - TSSOP-14
Texas InstrumentsSN74AHC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Texas InstrumentsSN74AC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsSN74AHC74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74LVX74MTCX provided by its distributors.

74LVX Series 3.6 V Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R
Positive edge 2μA 13.2ns@ 3.3V,50pF Antiphase,Non-inverting complementary 2 2V 3.6V 4mA Set(Preset) and Reset LVX Single ended 4pF 4mA 85MHz TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
FLIP FLOP, D, -40 TO 85DEG C; Logic Family / Base Number: 74LVX74; Flip-Flop Type: D; Propagation Delay: 8.2ns; Frequency: 145MHz; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC
The LVX74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S#D (Set) sets Q to HIGH level LOW input to C#D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C#D and S#D makes both Q and Q# HIGH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX74MTCX.