Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC74PWR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC74PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.65%

CAD Models

Download Texas Instruments SN74AC74PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.175
$ 0.175
Stock
465,893
349,656
349,656
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
14 ns
16 ns
16 ns
Frequency
-
95 MHz
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC74PWR.

Related Parts

Texas InstrumentsSN74AHC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14
onsemi74AC74MTC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W Rail
MC74AC Series 2 to 6 V Dual D-Type Positive Edge Triggered Flip Flop- TSSOP-14
Texas InstrumentsSN74AHC74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC74QPWRQ1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AC74PWR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R
IC FF D-TYPE DUAL 1BIT 14TSSOP "Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173"", 4.40mm Width)"
IC FF D-TYPE DUAL 1BIT 14TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP
SN74AC74 DUAL POSITIVE-EDGE-TRIG
Positive edge 2μA 6ns@ 5V,50pF Antiphase,Non-inverting complementary 2 2V 6V 24mA Set(Preset) and Reset AC CMOS 3pF 24mA 160MHz TSSOP-14 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.