Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX00MTCX

74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Gate - TSSOP-14
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX00MTCX.

IHS

Datasheet8 pages27 years ago

Master Electronics

onsemi

Newark

Augswan

Inventory History

3 month trend:
-44.47%

CAD Models

Download onsemi 74LVX00MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.173
$ 0.173
Stock
312,199
529,842
529,842
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quad 2-Input NAND Gate With 5 V-Tolerant Inputs | IC GATE NAND 4CH 2-INP 14TSSOP
74LVX Series 3.6 V 4 mA Quad Surface Mount 2-Input NAND Gate - TSSOP-14
74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC132PW
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
NXP Semiconductors74AHC132PW,112
NAND 74AHC132 e4 74AHC logic gate circuit 9.7ns @ 5V 50pF 5mm 8mA 8mA 2.2V-3.85V

Descriptions

Descriptions of onsemi 74LVX00MTCX provided by its distributors.

74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Gate - TSSOP-14
9.7ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NAND Gate LVX 4mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
NAND 74LVX00 EAR99 74LVX logic gate circuit 9.7ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
IC GATE NAND QUAD 2IN LV 14TSSOP
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
2V~3.6V 2uA 4 9.7ns@3.3V,50pF NAND Gates TSSOP-14 Gates ROHS
The LVX00 contains four 2-input NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:LVX; Logic Base Number:7400; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:14-TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd