Texas Instruments CD74HC08MT

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
$ 0.523
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC08MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-1.51%

CAD Models

Download Texas Instruments CD74HC08MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.254
$ 0.254
Stock
178,247
568,870,752
568,870,752
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
35 ns
35 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC08MT.

Related Parts

Texas InstrumentsCD74HC08QM96Q1
AND Gate HC, 15ns@6V, 50pF, Push-Pull, 2V, 6V, 5.2mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74HC08D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08DT
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
e3 74HC Tape & Reel (TR) HC/UH logic gate circuit 13ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
AND Gate, Quad, 2 Input, 14 Pins, NSOIC, MC74HC08A
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA

Descriptions

Descriptions of Texas Instruments CD74HC08MT provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
AND Gate, HC Series, CMOS, 15ns@6V, 50pF, 2V-6V, 5.2mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
AND 74HC08 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Gate / Inverter Logic IC; Logic Type:Quad AND Gate; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.