onsemi 74LVX02MX

Nor Gate 4-ELEMENT 2-IN Cmos 14-PIN SOIC N T/r / IC Gate Nor 4CH 2-INP 14-SOIC
$ 0.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX02MX.

IHS

Datasheet8 pages27 years ago

Farnell

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.194
$ 0.194
Stock
1,115,627
1,671,567
1,671,567
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi74LVX00MX
74LVX 3.6 V Surface Mount Low Voltage Quad 2-Input NAND Gate - SOIC-14
onsemi74LVX132M
Low Voltage Quad 2-Input NAND Schmitt Trigger | IC GATE NAND 4CH 2-INP 14SOIC
onsemi74LVX32MX
OR 74LVX32 EAR99 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V

Descriptions

Descriptions of onsemi 74LVX02MX provided by its distributors.

NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NOR 4CH 2-INP 14-SOIC
Low Voltage Quad 2-Input NOR Gate
NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NOR QUAD 2IN LV 14SOIC
NOR GATE, 2 I/P, -40 TO 85DEG C;
The LVX02 contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX02MX.