onsemi 74LVX02M

Low Voltage Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14SOIC
$ 0.194
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX02M.

IHS

Datasheet8 pages27 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

element14 APAC

LCSC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.219
$ 0.219
Stock
1,661,163
1,107,935
1,107,935
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Logic Ic, Nor Gate, Quad, 2Inputs; |Onsemi MC74LVX02DR2G
onsemi74LVX02SJ
Low Voltage Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14SOP
Low Voltage Quad 2-Input NOR Gate
Texas InstrumentsSN74HC02DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC02M
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
Texas InstrumentsSN74HC02D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74LVX02M provided by its distributors.

Low Voltage Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14SOIC
Logic IC NOR Gate 4 Element 2.5V, 3.3V 14-SOIC Tube
NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NOR QUAD 2IN LV 14SOIC
FAIRCHILD SEMICONDUCTOR 74LVX02M74LVX, SMD, 74LVX02, SOIC14, 3.6V
The LVX02 contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
74LVX, SMD, 74LVX02, SOIC14, 3.6V; Logic Type:NOR; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74LVX02; Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Family:LVX; Logic IC Function:Quadruple 2-Input Positive NOR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX02M.