Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX00MX

74LVX 3.6 V Surface Mount Low Voltage Quad 2-Input NAND Gate - SOIC-14
$ 0.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX00MX.

Fairchild Semiconductor

Datasheet8 pages27 years ago
Technical Drawing1 page19 years ago

Farnell

onsemi

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.245
$ 0.159
$ 0.159
Stock
1,366,589
63,415,454
63,415,454
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemi74LVX132M
Low Voltage Quad 2-Input NAND Schmitt Trigger | IC GATE NAND 4CH 2-INP 14SOIC
NAND 74LVX132 EAR99 74LVX logic gate circuit 15.4ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V
onsemi74LCX00MX
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC

Descriptions

Descriptions of onsemi 74LVX00MX provided by its distributors.

74LVX 3.6 V Surface Mount Low Voltage Quad 2-Input NAND Gate - SOIC-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NAND QUAD 2IN LV 14SOIC
The LVX00 contains four 2-input NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
Nand Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Nsoic; Product Range:74Lvx00; Logic Ic Family:74Lvx; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi 74LVX00MX

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX00MX.