onsemi 74LVX132M

Low Voltage Quad 2-Input NAND Schmitt Trigger | IC GATE NAND 4CH 2-INP 14SOIC
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX132M.

IHS

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVX132M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.166
$ 0.166
Stock
1,440,012
29,380,245
29,380,245
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17.5 ns
19.5 ns
19.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi74LVX00MX
74LVX 3.6 V Surface Mount Low Voltage Quad 2-Input NAND Gate - SOIC-14
onsemi74LCX00MX
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC
onsemi74VHC00MX
74VHC Series High Speed CMOS Quad 2-Input NAND Gate - SOIC-14

Descriptions

Descriptions of onsemi 74LVX132M provided by its distributors.

Low Voltage Quad 2-Input NAND Schmitt Trigger | IC GATE NAND 4CH 2-INP 14SOIC
NAND Gate LVX, 15.4ns@3.3V/50pF, 2V-3.6V, 4mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
Logic IC NAND Gate 4 Element 2.5V, 3.3V 14-SOIC Tube
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NAND QUAD 2 SCHM 14SOIC
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:LVX; Logic Base Number:74132; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
The LVX132 contains four 2-input NAND Schmitt Trigger Gates. The pin configuration and function are the same as the LVX00 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margins than conventional gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX 132M