onsemi 74LVTH16373MEA

Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs | IC LATCH TRANSP 16BIT 3ST 48SSOP
$ 1.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH16373MEA.

IHS

Datasheet8 pages20 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs
Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs
Texas InstrumentsSN74LVTH162374DL
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVTH162373DLR
5mA 3.4ns 2 2.7V 3.6V 12mA D-Type Transparent Latch LVT 2 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop-SSOP-48
Lead Free Not Qualified BUS DRIVER CMOS Flip Flop 85C -24mA 4.5pF 3.6V

Descriptions

Descriptions of onsemi 74LVTH16373MEA provided by its distributors.

Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs | IC LATCH TRANSP 16BIT 3ST 48SSOP
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
LATCH TRANSPARENT 3-ST 16CH D-TYPE 48SSOP
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C~85C 15.875mm 3.9ns 32mA 64mA
IC LATCH TRANSP 16BIT 3ST 48SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd