onsemi 74LCXZ16244MTD

4 24mA 2.7V~3.6V 24mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCXZ16244MTD.

IHS

Datasheet10 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Low Voltage 16-Bit Buffer/Line Driver with Bushold | IC BUF NON-INVERT 3.6V 48TSSOP

Descriptions

Descriptions of onsemi 74LCXZ16244MTD provided by its distributors.

4 24mA 2.7V~3.6V 24mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Buffer, Non-Inverting Element 4 Bit per Element Push-Pull Output 48-TSSOP
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
The LCXZ16244 contains sixteen non-inverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. When VCC is between 0 and 1.5V, the LCXZ12644 is in the high impedance state during power up or power down. This places the outputs in high impedance (Z) state preventing intermittent low impedance loading or glitching in bus oriented applications. The LCXZ16244 is designed for low voltage (2.7V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCXZ16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd