onsemi 74LCXZ162244MTX

Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
$ 1.575
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCXZ162244MTX.

IHS

Datasheet8 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube
12mA 4 1.65V~3.6V 12mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Buffer/Line Driver with Bushold and 26W Series Resistor in Outputs | IC BUF NON-INVERT 3.6V 48TSSOP

Descriptions

Descriptions of onsemi 74LCXZ162244MTX provided by its distributors.

Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
Tape & Reel (TR) COMMERCIAL MATTE TIN 74LCXZ logic receiver 12mA 12mA 6ns 1.2mm 3.3V
Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs/Outputs and 26 Ohm Series Resistors in the Outputs
IC BUFFER/LINE DRVR 16-CH NON INV 3-ST TSSOP-48
IC BUFF NON-INVERT 3.6V 48-TSSOP
IC BUFF DVR 16BIT LOW V 48TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd