onsemi 74LCX32MTCX

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX32MTCX.

Master Electronics

Datasheet12 pages6 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+5.34%

CAD Models

Download onsemi 74LCX32MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.169
$ 0.169
Stock
1,196,751
567,453
567,453
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

LCX XOR Gate, 6.5ns@3.3V/50pF, 24mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - TSSOP-14
74LVX Series 3.6 V Low Voltage Quad 2-Input Exclusive-OR Gate - TSSOP-14
Texas InstrumentsSN74AC32PWR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC86PWR
Quad 2-Input XOR Gate IC, 74AC Series, TSSOP, CMOS, -40 to 85¡ãC
Texas InstrumentsSN74AC86PW
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74LCX32MTCX provided by its distributors.

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
IC GATE OR QUAD 2INP LV 14-PIN TSSOP SMD
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74LCX32; Logic Type: OR Gate; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Lo
The LCX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX32 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX32MTCX.