onsemi 74LCX38MTC

IC, Logic Gate, Quad 2-INPUT Nand, Lcx/lvc-; Nand, Lcx/lvc-cmos, TSSOP, 14PIN, Plastic
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX38MTC.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Jameco (USA)

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-38.59%

CAD Models

Download onsemi 74LCX38MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.371
$ 0.245
Stock
478,765
348,815
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs
74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74AC00PW
8ns@5V 50pF Push-Pull NAND Gate AC 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74LV132APWR
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74LCX38MTC provided by its distributors.

IC,LOGIC GATE,QUAD 2-INPUT NAND,LCX/LVC-; NAND,LCX/LVC-CMOS,TSSOP,14PIN,PLASTIC
Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs
5ns@ 3.3V,50pF Open drain 1 2 4 4 2V 3.6V 24mA NAND Gate LCX TSSOP-14 SMD mount 5mm*4.4mm*900μm
IC 74LCX38 Quad Low Voltage 2-Input NAND Gate 14-pin TSSOP
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
The LCX38 contains four 2-input open drain NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX38 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX38MTC.