onsemi 74VCX00MTCX

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.144
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX00MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

DigiKey

Inventory History

3 month trend:
-1.76%

CAD Models

Download onsemi 74VCX00MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.144
$ 0.117
Stock
809,733
656,482
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs
IC,LOGIC GATE,QUAD 2-INPUT NAND,LCX/LVC-; NAND,LCX/LVC-CMOS,TSSOP,14PIN,PLASTIC
74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Schmitt Trigger - TSSOP-14
74LV132-Q100 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin
Texas InstrumentsSN74LV132APWR
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74LV132APW
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74VCX00MTCX provided by its distributors.

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
IC GATE NAND QUAD 2IN LV 14TSSOP
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
NAND GATE, 2 I/P, -40 TO 85DEG C; Logic Function:NAND Gate; No. of Elements:Quad; No. of Inputs:2Inputs; No. of Pins:14Pins; IC Case / Package:TSSOP; Product Range:74VCX00; Logic IC Family:74VCX; Supply Voltage Min:1.2V RoHS Compliant: Yes
The VCX00 contains four 2-input NAND gates. This product is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The VCX00 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd