onsemi 74LCX38MTCX

Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX38MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

element14

Fairchild Semiconductor

Inventory History

3 month trend:
-75.63%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.245
$ 0.371
Stock
102,660,500
9,126,590
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MC74LCX00DTR2G, QUAD 2-INPUT NAND LOGIC GATE, 2 - 3.6 V, 14-PIN TSSOP
74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input NAND Gate - TSSOP-14
5.2ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Texas InstrumentsSN74LVC00AQPWRQ1
Automotive four-channel, two-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC00AMPWREP
Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -55 to 125
Texas InstrumentsSN74LVC00AQPWREP
Quad 2-Input NAND Gate, 4.3ns, 24mA, 3.6V, 125¡ãC, TSSOP

Descriptions

Descriptions of onsemi 74LCX38MTCX provided by its distributors.

Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs
IC, SM QUAD 2-INPUT OPEN-DRAIN NAND GATE, 24MA DRIVE
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
IC GATE NAND QUAD 2INPUT 14TSSOP
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
10uA 2V~3.6V 4 5ns@3.3V,50pF NAND Gates TSSOP-14 Gates ROHS
5ns@3.3V, 50pF, Open Drain, 1, 2, 4, 4, 2V-3.6V, 24mA, NAND Gate, LCX, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
The LCX38 contains four 2-input open drain NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX38 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX38MTCX.