Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX373MTC

Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX373MTC.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX373MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.462
$ 0.462
Stock
417,211
449,166
449,166
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCLVC574AQPWRG4Q1
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
74LCX573 Tube LVC/LCX/Z 74LCX latch circuit 24mA 24mA 8ns 190.990737mg -40C~85C
74LCX373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 9ns 6.5mm -40C~85C
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74LVC573AQPWRQ1
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Texas InstrumentsSN74LVC373APWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP

Descriptions

Descriptions of onsemi 74LCX373MTC provided by its distributors.

Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
74LCX373 Tube 74LCX ACTIVE (Last Updated: 3days ago) latch circuit 24mA 24mA 8ns 191mg -40C~85C
FAIRCHILD SEMICONDUCTOR 74LCX373MTC IC, OCTAL D-LATCH, 3-STATE, TSSOP-20
Latch Transparent 3-Straight 8-Channel D-Type 20-Pin TSSOP
2V~3.6V D-Typelocking Latch 1.5ns TSSOP-20 Latches ROHS
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Rail
IC, OCTAL D-LATCH, 3-STATE, TSSOP-20; La; IC, OCTAL D-LATCH, 3-STATE, TSSOP-20; Latch Type:Transparent; Output Current:24mA; Propagation Delay:8ns; No. of Bits:8 bit; IC Output Type:Tri State; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:20
The LCX373 consists of eight latches with 3-STATE outputs for bus organized system applications. The device is designed for low voltage (3.3V or 2.5V) VCC applications with capability of interfacing to a 5V signal environment. The LCX373 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX373MTC.
  • 74LCX373MTC..