onsemi 74LCX573MTC

Low Voltage Octal Latch with 5V Tolerant Input and Outputs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX573MTC.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

DigiKey

Farnell

CAD Models

Download onsemi 74LCX573MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.435
Stock
264,986
1,204,434
1,204,434
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
Texas InstrumentsCLVC574AQPWRG4Q1
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
74LCX373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 9ns 6.5mm -40C~85C
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74LVC573AQPWRQ1
IC D-TYP LATCH OCT 3-ST 20-TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Texas InstrumentsSN74LVC573APW
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74LCX573MTC provided by its distributors.

Low Voltage Octal Latch with 5V Tolerant Input and Outputs
Latch Transparent 3-ST 8 Channel D-Type 20-Pin TSSOP Rail
IC, 74LCX, SMD; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:8ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74573; Logic Function Number:74573; Logic IC Base Number:74573; Logic IC Family:LCX; Logic IC Function:Low Voltage Octal Latch with 5V Tolerant Input and Output; Output Type:Tri State; Package / Case:TSSOP; Supply Voltage Max:3.3V; Supply Voltage Min:2V; Termination Type:SMD
The LCX573 is a high-speed octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE#) inputs. The LCX573 is functionally identical to the LCX373 but has inputs and outputs on opposite sides. The LCX573 is designed for low voltage (3.3V or 2.5V) applications with capability of interfacing to a 5V signal environment. The LCX573 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX573MTC.