Texas Instruments SN74LVC373APWR

74LVC373 Cut Tape (CT) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 6.8ns 76.997305mg -40C~85C
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Upverter

Newark

Augswan

LCSC

Inventory History

3 month trend:
-14.17%

CAD Models

Download Texas Instruments SN74LVC373APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.557
$ 0.557
Stock
1,259,264
2,704,134
2,704,134
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7.6 ns
6.8 ns
6.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373APWR.

Related Parts

Texas InstrumentsSN74LVC573APWR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC573APW
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Latch, 74ALVC573, D Type Transparent, Tri State, 3.8 ns, 24 mA, 20 Pins, TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
74LCX573 Tube LVC/LCX/Z 74LCX latch circuit 24mA 24mA 8ns 190.990737mg -40C~85C

Descriptions

Descriptions of Texas Instruments SN74LVC373APWR provided by its distributors.

74LVC373 Cut Tape (CT) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 6.8ns 76.997305mg -40C~85C
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
10μA 1.5ns Non-inverting Tristate 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA TSSOP-20 SMD mount,glue mount 1.2mm(height)
IC, 74LVC, SMD, 74LVC373, TSSOP20; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:6.8ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LVC373; Logic Function Number:74373; Logic IC Base Number:74373; Logic IC Family:LVC; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Tri State; Package / Case:TSSOP; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD
The SN54LVC373A octal transparent D-type latch is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC373A octal transparent D-type latch is designed for 1.65-V to 3.6-V VCC operation. While the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered output-enable (OE)\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. These devices are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC373APWR .
  • SN74LVC373APWR.