onsemi 74LCX32MX

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
$ 0.216
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX32MX.

onsemi

Datasheet12 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX32MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.179
$ 0.179
Stock
686,397
1,873,082
1,873,082
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
2.5 ns
2.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemi74LCX86MX
Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs
onsemi74LCX86M
OR XOR 74LCX86 EAR99 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
onsemi74LVX32MX
OR 74LVX32 EAR99 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V

Descriptions

Descriptions of onsemi 74LCX32MX provided by its distributors.

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
OR 74LCX32 74LCX Tape & Reel (TR) logic gate circuit 5.5ns @ 3.3V 50pF 3.9mm 24mA 24mA 1.7V-2V
OR Gate, LCX, 5.5ns@3.3V,50pF, 2V-3.6V, 24mA, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
OR GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: 74LCX32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: NSOIC; No. of Pins: 14Pins; Logic
The LCX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX32 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX32MX.