onsemi 74LCX16240MEA

4 24mA 2V~3.6V 24mA 4 SSOP-48 Buffer/Driver/Transceiver ROHS
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16240MEA.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Low Voltage 16-Bit Buffer/Line Driver with 26Ω Series Resistors in Outputs
Low Voltage 16-Bit Buffer/Line Driver with Bushold
Low Voltage 16-Bit Buffer/Line Driver with 26Ω Series Resistors in Outputs
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W Rail
Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs
Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs

Descriptions

Descriptions of onsemi 74LCX16240MEA provided by its distributors.

4 24mA 2V~3.6V 24mA 4 SSOP-48 Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs
Buffer/Line Driver Hexadecimal Inverting 3-ST CMOS 48-Pin SSOP Rail
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 2.5V 15.875mm 4.5ns
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48
The LCX16240 contains sixteen inverting buffers with3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus-oriented transmit-ter/receiver. The device is nibble controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The LCX16240 is designed for low voltage (2.5V or 3.3V)V CC applications with capacity of interfacing to a 5V signal environment. The LCX16240 is fabricated with an advanced CMOS tech-no logy to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd