onsemi 74LCX14SJ

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX14SJ.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

74LVX Series 2 to 3.6 V Surface Mount CMOS Hex Buffer - SOIC-14
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os

Descriptions

Descriptions of onsemi 74LCX14SJ provided by its distributors.

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II Rail
Schmitt Trigger 6 10uA 6.5ns@3.3V,50pF 2V~3.6V SO-14P Inverters ROHS
Buffer Inverter Schmitt Trigger 74LCX14 74LCX Tube logic gate circuit 6.5ns @ 3.3V 50pF 2.1mm 24mA 24mA 1.7V-2.2V
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERT SCHMITT 6CH 6-IN 14SOP
The LCX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. In addition, they have a greater noise margin than conventional inverters. The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V, 3V and 2.5V systems. The 74LCX14 is fabricated with advanced CMOS technol-ogy to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd