Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX02MX

74LCX Series 3.6 V 24 mA SMT Low Voltage Quad 2-Input NOR Gate - SOIC-14
$ 0.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX02MX.

Farnell

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-0.56%

Alternate Parts

Price @ 1000
$ 0.375
$ 0.179
$ 0.179
Stock
397,726
924,982
924,982
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi74LCX02SJ
Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs | IC GATE NOR 4CH 2-INP 14SOP
no 5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NOR Gate 74LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MC74LCX02 Series 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - SOIC-14
Texas InstrumentsSN74LVC02AQDRG4Q1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC02AD
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC02ADR
LOGIC IC, NOR GATE, QUAD, 2INPUTS; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of onsemi 74LCX02MX provided by its distributors.

74LCX Series 3.6 V 24 mA SMT Low Voltage Quad 2-Input NOR Gate - SOIC-14
Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs
NOR EAR99 Tape & Reel (TR) LVC/LCX/Z logic gate circuit 5.2ns 150mg -24mA 3.6V
Nor Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nor Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Nsoic; Product Range:74Lcx02; Logic Ic Family:74Lcx; Supply Voltage Min:2V; Output Current:- Rohs Compliant: Yes |Onsemi 74LCX02MX
The LCX02 contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX02 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX02MX.