onsemi 74LCX02SJ

Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs | IC GATE NOR 4CH 2-INP 14SOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX02SJ.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

DigiKey

Inventory History

3 month trend:
-47.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

onsemi74LCX02MX
74LCX Series 3.6 V 24 mA SMT Low Voltage Quad 2-Input NOR Gate - SOIC-14
no 5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NOR Gate 74LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
5.5ns@3.3V,50pF NOR Gate 74LCX 2V 3.6V 24mA SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
Texas InstrumentsSN74LVC02AQDRG4Q1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC02AD
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC02ADR
LOGIC IC, NOR GATE, QUAD, 2INPUTS; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of onsemi 74LCX02SJ provided by its distributors.

Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs | IC GATE NOR 4CH 2-INP 14SOP
Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC -40C~85C 3.6V 24mA 24mA 218.3mg
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
RAIL / EOL 3V QUAD 2-INPUT NOR GATE
NOR Gate 4-Element 2-IN CMOS 14-Pin SOP W Rail
The LCX02 contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX02 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd