onsemi 74FST3253DTR2

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3253DTR2.

IHS

Datasheet7 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74FST3253DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.295
Stock
204,378
657,016
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
16
Logic Function
-
Demultiplexer, Multiplexer
Number of Inputs
-
8
Number of Outputs
-
2
Number of Circuits
2
2
Low Level Output Current
-
128 mA
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsSN74LVC139APWR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74HC139PWR
220ns single-phase 4 2 2 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail

Descriptions

Descriptions of onsemi 74FST3253DTR2 provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Contains Lead Non-RoHS Compliant DUAL GULL WING Multiplexer/Demultiplexer -40C~85C 5mm 5V 6.3ns
single-phase 1 4V 5.5V TSSOP-16 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16
74FST3253DTR2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd