Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F379PC

D-Type 4.5V~5.5V 4 1 140MHz 6.5ns@5V, 50pF 40mA PDIP-16 Flip Flops ROHS
$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F379PC.

IHS

Datasheet8 pages26 years ago
Datasheet8 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F379PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemi74F175PC
FAIRCHILD SEMICONDUCTOR 74F175PC Flip-Flop, D, 5 ns, 140 MHz, 20 mA, DIP, 16 Pins
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
Texas InstrumentsCD74HCT173E
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74ALS175N
Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsSN74LS175N
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)

Descriptions

Descriptions of onsemi 74F379PC provided by its distributors.

D-Type 4.5V~5.5V 4 1 140MHz 6.5ns@5V,50pF 40mA PDIP-16 Flip Flops ROHS
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Lead Free Standard D-Type Positive Edge Flip Flop 0C~70C TA 40mA 4.5V~5.5V 8.5ns
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16
IC FF D-TYPE 1-ELE 4-BIT 16-PDIP
IC REGIST PAR D W/ENABLE 16-DIP
Quad Parallel Register with Enable
Positive edge 40mA 6.5ns@ 5V,50pF Antiphase,Non-inverting complementary 1 4.5V 5.5V 20mA Standard F Single ended 1mA 140MHz PDIP-16 Through hole mounting 19.68mm*6.6mm*3.42mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F379-PC