onsemi 74F269SC

Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC W Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F269SC.

IHS

Datasheet9 pages19 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Descriptions

Descriptions of onsemi 74F269SC provided by its distributors.

Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC W Rail
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO24
11.5ns 1 4.5V 5.5V Counter F SOP 15.4mm*7.5mm*2.35mm
IC COUNTER BIN BIDIR 24-SOIC W
8-Bit Bidirectional Binary Counter
Fast/Faster Bipolar Logic 8-Bit Bidir Bin Ctr
Counter Logic IC; Logic Type:Binary Up/Down Counter; Logic Family:F; Logic Base Number:74269; Clock Frequency Max:100MHz; Count Maximum:8; Counter Type:Bidirectional Binary Counter; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd