IC, 74F FAST TTL, 74F160, DIP16; Logic Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F160; Logic Function Number:160; Logic IC Base Number:74160; Logic IC Family:F; Logic IC Function:Presettable Synchronous BCD Decade Counter; Reset; No. of Gates:1; No. of Inputs:4; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V