onsemi 74VCX08MTCX

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.193
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX08MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.193
$ 0.195
$ 0.195
Stock
495,168
2,409,917
2,409,917
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.8 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate with 5 V Tolerant Inputs
74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate - TSSOP-14
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74ACT08PWR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74LV08APW
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
Diodes Inc.74HC08T14-13
74HC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HC08T14-13

Descriptions

Descriptions of onsemi 74VCX08MTCX provided by its distributors.

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
74VCX08 Series 3.6 V Surface Mount AND Gate - TSSOP-14
2.8ns@ 3.3V,30pF 1 2 4 4 1.2V 3.6V 24mA AND Gate VCX 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
IC GATE AND QUAD 2IN LV 14TSSOP
AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
20uA 1.2V~3.6V 4 2.8ns@3.3V,30pF And TSSOP-14 Gates ROHS
IC GATE AND 4CH 2-INP 14-TSSOP
Logic Gates Qd 2-Input AND Gate
AND GATE, 2 I/P, -40 TO 85DEG C;
The VCX08 contains four 2-input AND gates. This product is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V The VCX08 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd