onsemi 74ACT32PC

9ns@ 5V, 50pF 2 4 4.5V 5.5V 24mA OR Gate ACT 24mA PDIP-14 Through hole mounting 3.56mm(height)
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT32PC.

IHS

Datasheet7 pages5 years ago
Datasheet10 pages27 years ago

onsemi

Augswan

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

e3 74ALS Tube ALS logic gate circuit 12ns @ 5V 50pF 5.08mm 2.6mA 24mA 5.5V
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
onsemi74F32PC
5.6ns@5V,50pF 2 4 4.5V 5.5V 20mA OR Gate F 1mA PDIP-14 TH 3.56mm H
onsemiDM74AS32N
e3 74AS Tube AS logic gate circuit 5.8ns @ 5V 50pF 5.08mm 2mA 20mA 5.5V
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi 74ACT32PC provided by its distributors.

9ns@ 5V,50pF 2 4 4.5V 5.5V 24mA OR Gate ACT 24mA PDIP-14 Through hole mounting 3.56mm(height)
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC -40C~85C 2V 24mA 24mA 1.62g
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
Logic IC OR Gate 4 Element 5V 14-DIP Tube
OR GATE 4-ELEM 2-IN CMOS 14PDIP
The AC/ACT32 contains four, 2-input OR gates.
Gate Logic IC; Logic Type:Gate; Logic Family:ACT; Logic Base Number:7432; Output Current Max:24mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT32PC.