onsemi MM74HCT04MTCX

Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 20ns @ 5V 50pF 1.2mm 4.8mA 4.8mA 2V
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT04MTCX.

IHS

Datasheet9 pages3 years ago
Datasheet10 pages27 years ago

Electro Sonic

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
-2.67%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.092
$ 0.092
Stock
689,315
1,076,219
1,076,219
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
25 ns
26 ns
26 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4.8 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
Schmitt Trigger Inverter VHCT 4.5V-5.5V 8mA TSSOP-14 SMD/Adhesive Mount 5mm × 4.4mm × 900μm
Buffer Inverter 74VHCT04 EAR99 74VHCT logic gate circuit 7.7ns @ 5V 50pF 900mum 8mA 8mA 2V

Descriptions

Descriptions of onsemi MM74HCT04MTCX provided by its distributors.

Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 20ns @ 5V 50pF 1.2mm 4.8mA 4.8mA 2V
20ns@5V,50pF 1 Ch 6 Ch Inverter HCT 4.5V 5.5V 4.8mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
Inverter 6-Element CMOS 14-Pin TSSOP W T/R
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
6 20ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS
INVERTER, 1 I/P, -40 TO 85DEG C;
ON SEMICONDUCTOR,MM74HCT04MTCX
The MM74HCT04 is a logic function fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS - low quiescent power and wide power supply range. This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families. The MM74HCT04, triple buffered, hex inverters, features low power dissipation and fast switching times. All inputs are protected from static discharge by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd