Texas Instruments SN74ACT14PWR

Hex Inverter Schmitt Trigger TSSOP-14; L; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT14PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-15.22%

CAD Models

Download Texas Instruments SN74ACT14PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.22
$ 0.22
Stock
867,127
434,373
434,373
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
12.5 ns
11 ns
11 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT14PWR.

Related Parts

Texas InstrumentsSN74ACT04PWR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14
Texas InstrumentsSN74AHCT14PWR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R / IC HEX SCHMITT-TRIG INV 14TSSOP
Texas InstrumentsSN74AHCT14QPWRQ1
Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
7ns@ 5V,50pF 6 6 2V 5.5V 8mA Inverter VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
74VHCT Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74ACT14PWR provided by its distributors.

HEX INVERTER SCHMITT TRIGGER TSSOP-14; L; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
6-Ch Schmitt Trigger Inverter IC, 4.5-5.5V, CMOS, TSSOP
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Schmitt Trigger 6 11.5ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS
yes 11.5ns@ 5V,50pF Schmitt trigger 6 1 6 6 4.5V 5.5V 24mA Inverter ACT 24mA TSSOP-14 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT14PWR .