onsemi 74AC540SJ

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II Rail
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC540SJ.

IHS

Datasheet7 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC540SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.543
$ 0.469
Stock
409,163
339,291
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Number of Elements
1
1
Number of Bits per Element
-
8
Low Level Output Current
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receiver SOIC-20
onsemi74AC540SC
IC 74AC540 Octal Buffer-Line Driver Inverting 3-State CMOS 20-pin SOIC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube
Texas InstrumentsLF398MX/NOPB
ROHS3Compliant EAR99 LF398 Tape & Reel (TR) op amp buffer circuit 8.65mm 6.5mA 15V 0C~70C
Texas InstrumentsUA733CD
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Texas InstrumentsUA733CDR
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi 74AC540SJ provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II Rail
Octal Buffer/Line Driver with 3-STATE Outputs
Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Tristate 1 8 2V 6V 24mA Buffer,Inverting 24mA SOP-20 SMD mount
74AC540SJ, MOTOR DRIVERS / CONTROLLERS;
The AC540 is an octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. These devices are similar in function to the AC240 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd