Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC540SC

IC 74AC540 Octal Buffer-Line Driver Inverting 3-State CMOS 20-pin SOIC
$ 0.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC540SC.

JRH Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC540SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.513
$ 0.513
Stock
297,887
423,567
423,567
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.5 ns
8 ns
8 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receiver SOIC-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi 74AC540SC provided by its distributors.

IC 74AC540 Octal Buffer-Line Driver Inverting 3-State CMOS 20-pin SOIC
Octal Buffer/Line Driver with 3-STATE Outputs
BUFFER/DRIV, OCTAL, TRI-STATE, WSOIC-20; Logic Family / Base Number: 74AC540; Logic Device Type: Buffer / Line Driver, Inverting; Logic Case Style: WSOIC; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Lo
The AC540 is an octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. These devices are similar in function to the AC240 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC540SC.