onsemi 74AC521SC

2000 Tube 74AC521 74AC digital comparator 24mA 24mA 8.5ns 8.5ns @ 5V 50pF 6V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC521SC.

IHS

Datasheet9 pages21 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download onsemi 74AC521SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi 74AC521SC provided by its distributors.

2000 Tube 74AC521 74AC digital comparator 24mA 24mA 8.5ns 8.5ns @ 5V 50pF 6V
Comparator Logic IC; Logic Type:Comparator; Logic Family:AC; Logic Base Number:74521; Supply Voltage Max:6V; Package/Case:20-SOIC; No. of Pins:20; Leaded Process Compatible:Yes; No. of Bits:8; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, 74AC, SMD; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:SOIC; Base Number:74521; Logic IC Base Number:74521; Logic IC Family:AC; Logic IC Function:8bit Identity Comparator; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The AC/ACT521 is an expandable 8-bit comparator. It compares two words of up to eight bits each and provides a LOW output when the two words match bit for bit. The expansion input I#A = B also serves as an active LOW enable input. Product Highlights: ICC reduced by 50% Compares two 8-bit words in 6.5 ns typ Expandable to any word length 20-pin package Outputs source/sink 24 mA ACT521 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC521SC ..