onsemi 74AC86MTCX

XOR Gate, 8.5ns@5V, 50pF, 1-4 Ch, 2V-6V, 24mA AC, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC86MTCX.

IHS

Datasheet6 pages3 years ago
Datasheet7 pages21 years ago

Newark

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-77.10%

CAD Models

Download onsemi 74AC86MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.197
$ 0.197
Stock
386,223
678,423
678,423
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.5 ns
9 ns
9 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AC32PWR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC86PWG4
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85
onsemi74AC32MTC
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
74AC Series 6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74AC32PW
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
QUAD 2-INPUT EXCLUSIVE-OR GATE | IC GATE XOR 4CH 2-INP 14TSSOP

Descriptions

Descriptions of onsemi 74AC86MTCX provided by its distributors.

XOR Gate, 8.5ns@5V, 50pF, 1-4 Ch, 2V-6V, 24mA AC, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Quad 2-input Exclusive-OR Gate
IC GATE EXCL-OR QUAD 2IN 14TSSOP
2V~6V 2uA 4 8.5ns@5V,50pF XORGate TSSOP-14 Gates ROHS
XOR GATE, 2 I/P, -40 TO 85DEG C;
The AC86 contains four, 2-input exclusive-OR gates.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd